SAM SD-1 Hex Bit Holder Hex Bit Holder
- RS Stock No.:
- 224-2913
- Mfr. Part No.:
- SD-1
- Brand:
- SAM
Subtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.57 |
*price indicative
- RS Stock No.:
- 224-2913
- Mfr. Part No.:
- SD-1
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Hex Bit Holder | |
| Product Type | Hex Bit Holder | |
| Series | SD-1 | |
| Overall Length | 37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Hex Bit Holder | ||
Product Type Hex Bit Holder | ||
Series SD-1 | ||
Overall Length 37mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1/2 inch bit holder having polished chrome presentation.
High quality
Related links
- SAM SD-3 Hex Bit Holder Hex Bit Holder
- Wera Hex Bit Holder 52 mm Tip 152 mm Overall
- Wera Hex Bit Holder 5.5 mm Tip 65 mm Overall 1-Piece
- SAM Hex Bit Holder 5/16 in Tip 73mm Overall 1-Piece
- Wera Hex Bit Holder 75 mm Tip 75 mm Overall
- Wiha Hex Bit Holder 6.35 mm Tip 130 mm Overall 1-Piece
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
- SAM 19127-7M 1/4 in Hex Bit Holder, 50 mm Overall
