SAM Hex Bit Holder, 6.35 mm Drive, 1/4 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 221-6029
- Mfr. Part No.:
- EPM-4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6029
- Mfr. Part No.:
- EPM-4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Overall Length | 76mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Overall Length 76mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 1/4 '' Magnetic Bit Holder is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Hex Bit Holder 5/16 in Tip 73mm Overall 1-Piece
- Wiha Hex Bit Holder 1/4 in Tip 66 mm Overall 1-Piece
- Facom Hex Bit Holder 5.5 mm Tip 70 mm Overall 1-Piece
- RS PRO Hex Socket Bit Holder 6.35 mm Tip 60 mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/2 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/16 in Tip 76mm Overall 1-Piece
