SAM 19127-7M 1/4 in Hex Bit Holder Socket, 50mm Overall
- RS Stock No.:
- 211-337
- Mfr. Part No.:
- 19127-7M
- Brand:
- SAM
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 211-337
- Mfr. Part No.:
- 19127-7M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Sub Type | Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Sub Type Bit Holder | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19127-7M
The SAM Outillage magnetic socket is the perfect companion for both professionals and DIY enthusiasts alike. Designed for universal use with screwdriver bits, its compact length of 50mm allows for effortless access to tight spaces while delivering reliability and performance. The robust design ensures it can withstand the rigours of frequent use, making it an indispensable addition to any tool collection. With high quality materials and precise engineering, this screwdriver bit is ideal when precision is paramount, ensuring screws are driven cleanly and efficiently. Its striking features include a quarter inch designation that offers compatibility with a vast array of tools, ensuring versatility in a range of applications. Whether you are tackling intricate projects or general repairs, this tool promises to enhance your efficiency and effectiveness.
Fits standard quarter inch drives providing compatibility with most power tools
Lightweight construction enhances ease of handling during prolonged tasks
Ideal for both professional tradesmen and home repair enthusiasts
Related links
- SAM 19127-12M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-11M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- Wera Quick Release Ratchet Bit Holder Halfmoon Drive, 50 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 1/4 in Tip 50 mm Overall 1-Piece
