Molex 207129 Hand Ratcheting Crimp Tool for ATA 1.27mm Connectors
- RS Stock No.:
- 213-4404
- Mfr. Part No.:
- 638239900
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$793.35
(exc. GST)
$872.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $793.35 |
| 5 + | $775.90 |
*price indicative
- RS Stock No.:
- 213-4404
- Mfr. Part No.:
- 638239900
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | ATA 1.27mm Connectors | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | 207129 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With ATA 1.27mm Connectors | ||
Operation Hand | ||
Ratcheting Yes | ||
Series 207129 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 1.27mm Connector Compatibility, Hand Operation Type - 638239900
This crimping tool is a hand-operated solution designed specifically for crimping ATA 1.27mm connectors. Featuring a ratcheting mechanism, it ensures consistent and reliable performance, making it ideal for professionals in the automation and electronics fields. With a weight of 317.1g, this tool is engineered for ease of use, offering an efficient solution for crimping applications.
Features & Benefits
• Designed to crimp ATA 1.27mm connectors with precision
• Ratcheting function allows for secure, consistent crimping
• Manual operation ensures control and flexibility for users
• Compatibility with SATA power cable receptacles enhances versatility
• Part of the professional-grade application tooling family
• Robust construction ensures durability during extensive use
• Ratcheting function allows for secure, consistent crimping
• Manual operation ensures control and flexibility for users
• Compatibility with SATA power cable receptacles enhances versatility
• Part of the professional-grade application tooling family
• Robust construction ensures durability during extensive use
Applications
• Used with SATA power cable crimp receptacles
• Ideal for electrical systems requiring secure connections
• Suited for assembly tasks in automation and electronics
• Facilitates reliable terminations in mechanical
• Ideal for electrical systems requiring secure connections
• Suited for assembly tasks in automation and electronics
• Facilitates reliable terminations in mechanical
How does the ratcheting mechanism enhance the performance of this tool?
The ratcheting mechanism allows for a complete crimping cycle without needing to release the tool, ensuring a tighter and more secure connection. This feature reduces the risk of incomplete crimping and enhances overall effectiveness during use.
What types of connectors is this tool specifically compatible with?
This tool is specifically designed for ATA 1.27mm connectors, making it suitable for various applications including those in SATA power cable systems.
Can this tool handle different wire gauges?
This crimping tool is optimised for use with wire gauges ranging from 18 to 22 AWG, fitting a variety of applications in the electrical industry.
Is the tool suitable for repetitive tasks in a professional setting?
Yes, the manual operation and ergonomic design make it well-suited for repetitive tasks, as its construction is durable enough to endure extensive daily use while maintaining performance.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex 207129 Hand Ratcheting Crimp Tool for 56086 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for KK 3.96mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Micro-Latch Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Sabre Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for SL Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for MX150 Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for CP-6.5 Connectors
