Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4392
- Distrelec Article No.:
- 301-61-850
- Mfr. Part No.:
- 638119000
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$1,195.94
(exc. GST)
$1,315.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,195.94 |
| 5 + | $1,076.34 |
*price indicative
- RS Stock No.:
- 213-4392
- Distrelec Article No.:
- 301-61-850
- Mfr. Part No.:
- 638119000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | EU RoHS China RoHS Per-ED/30/2017 (7 July 2017) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals EU RoHS China RoHS Per-ED/30/2017 (7 July 2017) | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 1 to 2mm², Hand-Operated - 638119000
This crimping tool is a premium-grade hand-operated tool designed for high-precision crimping of CMC-CP terminals. Capable of accommodating wire sizes from 1 to 2 mm², it offers efficiency and accuracy in various electrical applications. Its ratcheting mechanism ensures consistent, reliable performance, making it suitable for professionals in automation, electronics, and the electrical industries.
Features & Benefits
• Premium-grade design optimises crimping for electrical connections
• Manual operation provides user control and precision
• Designed for durability, suitable for long-term use in demanding environments
Applications
• Suitable for crimping CMC-CP terminals in automated systems
• Ideal for making secure electrical connections in machinery
• Used for assembly tasks in electronic devices and components
• Suitable for the installation of wiring systems across various industries
What is the advantage of the ratcheting mechanism in this tool?
The ratcheting mechanism allows for better control during the crimping process, ensuring that the crimp is securely applied without slipping, promoting a solid electrical connection.
How does the design enhance usability for prolonged tasks?
The tool's ergonomic design helps reduce user fatigue, making it easier to use continuously without compromising grip or control.
Can this tool be used with other products beyond CMC-CP terminals?
While primarily designed for CMC-CP terminals, it is advisable to use this crimping tool with Molex terminals only for optimal performance, as specified in manufacturer guidelines.
Related links
- Molex 207129, Hand Crimp Tool
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
