Staubli M-PZ13 Crimp Tool Crimp Tool for Terminal
- RS Stock No.:
- 179-2465
- Mfr. Part No.:
- 18.3700
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,652.22
(exc. GST)
$2,917.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,652.22 |
| 5 + | $2,387.00 |
*price indicative
- RS Stock No.:
- 179-2465
- Mfr. Part No.:
- 18.3700
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Terminal | |
| Handle Type | Plain | |
| Series | M-PZ13 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Terminal | ||
Handle Type Plain | ||
Series M-PZ13 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Crimp pliers suitable for crimping CombiTac contacts taking 6mm2, 10mm2, 16mm2 and 25mm2 cables.
Note
Inserts are not included and must be purchased seeprately
Related links
- Staubli CT-M-CZ Crimp Tool Crimp Tool for Terminal
- Knipex Crimp Tool for Terminal
- RS PRO 4300 0.5 to 6 mm² Crimp Tool for Terminal 10 to 22 AWG
- Staubli 10 to 95 mm² Crimp Tool Crimp Tool for Crimp Contact
- Staubli 32.602 32.6020-19100 Crimp Tool for MA251
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
