Staubli 32.602 32.6020-19100 Crimp Tool for MA251
- RS Stock No.:
- 564-861
- Distrelec Article No.:
- 180-61-867
- Mfr. Part No.:
- 32.6020-19100
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-861
- Distrelec Article No.:
- 180-61-867
- Mfr. Part No.:
- 32.6020-19100
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crimp Tool | |
| For Use With | MA251 | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Series | 32.602 | |
| Model Number | 32.6020-19100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crimp Tool | ||
For Use With MA251 | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Series 32.602 | ||
Model Number 32.6020-19100 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Staubli Connectors Crimping tool is designed for efficient and precise crimping of PV connectors. It ensures reliable connections for high-performance applications, featuring a robust and ergonomic design for ease of use. It provides consistent and accurate crimping results and ergonomic design for user comfort and efficiency.
Cross Section 10 to 12 AWG wires
RoHS compliant
