HARTING Crimp Tool for D-sub Standard Contacts
- RS Stock No.:
- 172-0690
- Mfr. Part No.:
- 09990000169
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3,282.91
(exc. GST)
$3,611.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3,282.91 | - |
| 5 + | $2,954.62 | 9% |
*price indicative
- RS Stock No.:
- 172-0690
- Mfr. Part No.:
- 09990000169
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | D-sub Standard Contacts | |
| Minimum Wire Size mm² | 0.09mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Overall Length | 230mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | DIN 41 612 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With D-sub Standard Contacts | ||
Minimum Wire Size mm² 0.09mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Overall Length 230mm | ||
Adjustable Ratchet No | ||
Standards/Approvals DIN 41 612 | ||
- COO (Country of Origin):
- DE
Crimping Tool for 500 Bandoliered Standard Contacts
Related links
- HARTING Crimp Tool Crimp Tool for D-sub Standard Contacts
- HARTING 0.14 to 0.56 mm² Crimp Tool for FC 2 Connector Contacts
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- HARTING size 1.8 mm Female Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- Knipex 0.5 to 6 mm² Crimp Tool Crimp Tool for D Sub HDE Contacts, D Sub HD 20 Contacts
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
