Knipex Crimp Tool Crimp Tool for D Sub HDE Contacts, D Sub HD 20 Contacts
- RS Stock No.:
- 305-324
- Distrelec Article No.:
- 110-83-908
- Mfr. Part No.:
- 97 54 24
- Brand:
- Knipex
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$724.08
(exc. GST)
$796.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $724.08 | - |
| 5 + | $651.67 | 10% |
*price indicative
- RS Stock No.:
- 305-324
- Distrelec Article No.:
- 110-83-908
- Mfr. Part No.:
- 97 54 24
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | D Sub HDE Contacts, D Sub HD 20 Contacts | |
| Minimum Wire Size AWG | 32AWG | |
| Minimum Wire Size mm² | 0.03mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.56mm² | |
| Height Safe | No | |
| Overall Length | 190mm | |
| Standards/Approvals | REACH contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With D Sub HDE Contacts, D Sub HD 20 Contacts | ||
Minimum Wire Size AWG 32AWG | ||
Minimum Wire Size mm² 0.03mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.56mm² | ||
Height Safe No | ||
Overall Length 190mm | ||
Standards/Approvals REACH contains SVHC | ||
- COO (Country of Origin):
- DE
Micro-connector crimping pliers with parallel crimping
Features and benefits
- Parallel crimping motion, to meet the particularly stringent requirements of micro-connectors
- Amplified force due to toggle gearing for less tiring work
- High-quality repeat crimping thanks to the integrated lock (automatic release mechanism)
- Crimping pressure precisely defined (calibrated) at the factory, also adjustable
- Optimum force transmission through lever for fatigue-reducing operation
- Low weight
- Compact design
- Ergonomic handles
- Capacities mm² / AWG : for D-Sub; HD 20; HDE micro connectors - Connectors from 0.03 to 0.56 mm² - AWG 32 to 20
- Material: Special grade chrome vanadium electrical steel, oil quenched
Typical applications
Crimping pliers can be used in many applications:
- Maintenance and repair
- Electrical installations
- Crimp shop
Product Maintenance
- To maintain proper operation and long service life, the shafts and other moving parts should be lubricated regularly.
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
- The setting of the crimping die ranges should also be checked. - Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.
*Use a light non-mineral oil
Related links
- Knipex Crimp Tool for Micro Plugs in the Micro-Fit Series From Molex LLC
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex Crimp Tool for Turned Contacts
- Knipex 97 Crimp Tool for Turned Contacts
- Knipex 97 0.14 To 6 mm² Crimp Tool for Turned Contacts
- Knipex 97 0.08 To 2.5 mm² AWG 28 To 14 Crimp Tool for Turned Contacts
- Knipex Crimping Tool for Micro Plugs in the Micro-Fit Series From Molex LLC
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
