Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- RS Stock No.:
- 816-249
- Mfr. Part No.:
- 64016-0036
- Brand:
- Molex
N
Subtotal (1 pack of 2 units)*
$732.88
(exc. GST)
$806.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $732.88 | $366.44 |
*price indicative
- RS Stock No.:
- 816-249
- Mfr. Part No.:
- 64016-0036
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wire Pin Terminal | |
| Handle Type | Hand Tool | |
| Minimum Wire Size mm² | 3.3mm² | |
| Maximum Wire Size mm² | 5mm² | |
| Series | 207129 | |
| Model Number | 64016-0036 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Crimp Tool | ||
For Use With Wire Pin Terminal | ||
Handle Type Hand Tool | ||
Minimum Wire Size mm² 3.3mm² | ||
Maximum Wire Size mm² 5mm² | ||
Series 207129 | ||
Model Number 64016-0036 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- TW
The Molex crimp tool is a manual hand tool designed for field repair tasks. This product facilitates crimping applications, ensuring reliable terminations with a focus on cost-effectiveness during intermittent usage.
Active status ensures availability for current projects
Designed for manual operation, allowing precise control
ServiceGrade construction favours cost-effective solutions in low-volume applications
Compatible with a variety of wire sizes, enhancing versatility
Related links
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 63827-8200 Hand Crimping Tool Crimp Tool for ValuSeal Terminal
- Molex 207129 63823-5600 Hand Crimping Tool Crimp Tool for Male Crimp Terminal
