Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
- RS Stock No.:
- 816-245
- Mfr. Part No.:
- 63828-0100
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
$2,015.71
(exc. GST)
$2,217.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,015.71 |
*price indicative
- RS Stock No.:
- 816-245
- Mfr. Part No.:
- 63828-0100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Hand Tool | |
| For Use With | Commoning Terminal | |
| Minimum Wire Size AWG | 18AWG | |
| Series | 207129 | |
| Model Number | 63828-0100 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Crimp Tool | ||
Handle Type Hand Tool | ||
For Use With Commoning Terminal | ||
Minimum Wire Size AWG 18AWG | ||
Series 207129 | ||
Model Number 63828-0100 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- SE
The Molex hand crimp tool is specifically designed for crimping standard .093 inch pin and socket terminals, ensuring a reliable and secure connection for various applications.
Manual operation offers precise control during crimping
Suited for 18 AWG terminals contributing to versatile usage
Active status ensures ongoing support and availability
Compatible with multiple terminals enhances adaptability in projects
Related links
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 63827-8200 Hand Crimping Tool Crimp Tool for ValuSeal Terminal
- Molex 207129 63823-5600 Hand Crimping Tool Crimp Tool for Male Crimp Terminal
