Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal

N

This image is representative of the product range

Subtotal (1 unit)*

$2,358.41

(exc. GST)

$2,594.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,358.41

*price indicative

RS Stock No.:
816-241
Mfr. Part No.:
63823-9800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Hand Crimping Tool

Sub Type

Crimp Tool

For Use With

Wire-to-Board Crimp Terminal

Handle Type

Hand Tool

Series

207129

Model Number

63823-9800

Adjustable Ratchet

Yes

Standards/Approvals

EU Rohs

COO (Country of Origin):
SE
The Molex hand crimp tool is designed for crimping 2.00mm pitch wire-to-board terminals, offering precision and reliability for demanding applications.

Manual operation ensures complete control for precise crimping

Global compatibility allows use in various geographic regions

Constructed for use with Molex terminals for optimal performance

Includes comprehensive tooling specifications to guide users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy