Molex 207129 63823-5600 Hand Crimping Tool Crimp Tool for Male Crimp Terminal

N

This image is representative of the product range

Subtotal (1 unit)*

$2,858.78

(exc. GST)

$3,144.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,858.78

*price indicative

RS Stock No.:
816-239
Mfr. Part No.:
63823-5600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Hand Crimping Tool

Sub Type

Crimp Tool

Handle Type

Hand Tool

For Use With

Male Crimp Terminal

Series

207129

Model Number

63823-5600

Adjustable Ratchet

Yes

Standards/Approvals

EU Rohs

COO (Country of Origin):
SE
The Molex hand crimp tool is engineered for accurate crimping of 2.00mm pitch male terminals, ensuring reliable connections in various applications. Its manual operation makes it suitable for precision tasks across diverse environments.

Active status indicates ongoing product support and availability

Designed for crimping 2.00mm pitch male crimp terminals with precision

Part of the Crimp Presses and Hand Tools category for versatility

Manual operation allows for precise control during crimping tasks

Global geographic area ensures compatibility with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy