Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal

N

Subtotal (1 unit)*

$1,975.44

(exc. GST)

$2,172.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,975.44

*price indicative

RS Stock No.:
816-235
Mfr. Part No.:
63811-5600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Hand Crimping Tool

Sub Type

Crimp Tool

For Use With

XRC Terminal

Handle Type

Hand Tool

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

14AWG

Series

207129

Model Number

63811-5600

Adjustable Ratchet

Yes

Standards/Approvals

EU Rohs

COO (Country of Origin):
DE
The Molex hand crimp tool is designed for crimping ML-XT and XRC terminals ranging from 18 to 14 AWG. It ensures precision in creating reliable electrical connections in various applications.

Manual operation for effective crimping across various Terminal sizes

Active status confirms availability for immediate use

Designed specifically for Terminal sizes of 16 with insulation diameters between 1.91 to 3.30mm

Supports field repair, enhancing versatility in practical scenarios

Related links