Molex 207129 Crimp Tool Hand Crimp Tool
- RS Stock No.:
- 795-307
- Mfr. Part No.:
- 63828-1100
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
$2,181.55
(exc. GST)
$2,399.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,181.55 |
*price indicative
- RS Stock No.:
- 795-307
- Mfr. Part No.:
- 63828-1100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Crimp Tool | |
| Maximum Wire Size AWG | 20AWG | |
| Series | 207129 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Hand Crimp Tool | ||
Maximum Wire Size AWG 20AWG | ||
Series 207129 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- SE
The Molex Hand crimp tool for standard 0.093 inch pin and socket crimp Terminal is designed for precise manual crimping in electrical assembly applications. It ensures consistent termination quality and reliable performance while supporting efficient and controlled operation in field and workshop environments.
Designed for 0.093 inch pin and socket terminals
Provides accurate and consistent crimping
Supports manual operation for flexibility
Ensures secure electrical connections
Related links
- Molex 207129 20 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 18 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 22 AWG Crimp Tool Hand Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 2 mm
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
