Molex 207129, Hand Crimp Tool, 2 mm
- RS Stock No.:
- 386-2794
- Mfr. Part No.:
- 69008-1100
- Brand:
- Molex
Subtotal (1 unit)*
$1,211.33
(exc. GST)
$1,332.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.33 |
*price indicative
- RS Stock No.:
- 386-2794
- Mfr. Part No.:
- 69008-1100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Length | 2mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Height 5mm | ||
Length 2mm | ||
Width 15mm | ||
Molex Crimping Tool, Hand Operation - 69008-1100
This hand crimp tool by Molex is designed for efficiently crimping shielded plug, Cat 5, 8/8 circuit with a short body. It offers a parallel action mechanism for precise crimping, ensuring a reliable connection every time.
Features & Benefits
• Designed for insulation displacement technology
• Manual operation for control over crimping process
• Lightweight construction for easy handling
Applications
• Ideal for use in the automation and electronics industries
• Specifically crafted for crimping shielded plug applications
• Suitable for crimping Cat 5 cables with 8/8 circuit configuration
Can it crimp Cat 5 cables effectively?
Yes, this hand crimp tool is specifically designed for crimping Cat 5 cables with precision.
Will it work with other connector systems?
The tool is optimised for use with Molex-specific connector systems for best results.
Related links
- Molex 207129, Hand Crimp Tool
- Molex 207129 20 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 207129 mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
