Klauke K05 K05WF95 Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²

Subtotal (1 unit)*

$471.79

(exc. GST)

$518.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$471.79

*price indicative

RS Stock No.:
794-001
Mfr. Part No.:
K05WF95
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Sub Type

Hand Crimp Tool

Product Type

Crimping Tool

For Use With

Cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm²

Handle Type

Ergonomic

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

95mm²

Series

K05

Overall Length

433mm

Model Number

K05WF95

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Crimping tool for cable end-sleeves provides an effective solution for precise crimping of connections. Designed for optimal operation, it caters to a range of cable sizes ensuring reliability and durability in performance.

Easy operation through pre-tensioning with an additional lever

High compression is achieved with a square crimp design

Modern, lightweight elliptical handle tubes for enhanced usability

Ergonomic 2-component handle includes two-sided slip guard

Energy-saving mechanics reduce operator effort significantly

Durable construction promises long-lasting performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy