Klauke K507 K507 Crimping Tool Hand Crimp Tool for Multiple types of connecting materials, allowing interchangeable dies

Subtotal (1 unit)*

$374.24

(exc. GST)

$411.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$374.24

*price indicative

RS Stock No.:
794-097
Mfr. Part No.:
K507
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Crimping Tool

Sub Type

Hand Crimp Tool

For Use With

Multiple types of connecting materials, allowing interchangeable dies

Handle Type

Ergonomic

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

10mm²

Series

K507

Overall Length

220mm

Model Number

K507

Adjustable Ratchet

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Klauke Crimping tool with interchangeable dies is designed for efficient mechanical crimping. Its primary function is to deliver consistent crimp results through a user-friendly mechanism.

K507:[

"Fast change of crimping die without tools, enabling swift operation."

"Ratchet mechanism ensures controlled and uniform crimping results."

"Adjusting disc compensates for natural tool wear, enhancing durability."

"Additional dies for insulated connectors integrated within the handle."

]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy