NEMIQ NCX NCX E0510 Crimp Tool Trapezoid Compression for Cable End Sleeves
- RS Stock No.:
- 433-089
- Distrelec Article No.:
- 303-72-169
- Mfr. Part No.:
- NCX E0510
- Brand:
- NEMIQ
Subtotal (1 unit)*
$137.98
(exc. GST)
$151.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.98 |
*price indicative
- RS Stock No.:
- 433-089
- Distrelec Article No.:
- 303-72-169
- Mfr. Part No.:
- NCX E0510
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sub Type | Trapezoid Compression | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Cable End Sleeves | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | NCX | |
| Overall Length | 235mm | |
| Model Number | NCX E0510 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EAR99, REACh | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sub Type Trapezoid Compression | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Cable End Sleeves | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Series NCX | ||
Overall Length 235mm | ||
Model Number NCX E0510 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EAR99, REACh | ||
- COO (Country of Origin):
- SE
Nemiq NCX Series Crimp Tool, 235mm Overall Length, Trapezoid Compression - NCX E0510
This crimp tool is designed for compressing cable end sleeves using a trapezoid compression profile. It operates as a ratcheting hand tool with an ergonomic grip intended for repeated manual use. The product conforms to specified regulatory lists and is supplied as part of a broader NCX offering.
Features and Benefits:
• Adjustable ratchet enhances control and repeatable crimps
• Ergonomic handle reduces hand fatigue during extended use
• Trapezoid compression delivers consistent sleeve deformation
• Conforms to EAR99 classification for export screening
• REACH-aligned materials reduce regulatory handling concerns
• Ergonomic handle reduces hand fatigue during extended use
• Trapezoid compression delivers consistent sleeve deformation
• Conforms to EAR99 classification for export screening
• REACH-aligned materials reduce regulatory handling concerns
Applications
• Suitable for terminating cable end sleeves on control panels
• Used with wire ferrules in electrical distribution assemblies
• Ideal for repetitive Terminal crimping in workshop environments
• Can be used for field service electrical Terminal connections
• Used with wire ferrules in electrical distribution assemblies
• Ideal for repetitive Terminal crimping in workshop environments
• Can be used for field service electrical Terminal connections
What mechanism ensures consistent crimp cycles?
The tool incorporates an adjustable ratchet that locks through the crimp stroke to provide uniform compression and controlled release.
How does the handle support prolonged operation?
The ergonomic handle shape is designed to distribute grip force, reducing strain during multiple repeated crimps.
Which sleeve profile is this tool intended to compress?
It is configured for trapezoid compression sleeves, producing the prescribed deformation required for that profile.
Are there any regulatory listings associated with the tool?
The item is listed under EAR99 and aligns with REACH considerations for chemical content.
Related links
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX F0560 0.5-6 mm² Crimp Tool Roll Compression (Shrinking) for Cable Lugs
- NEMIQ NCX NCX I0560 0.5-6 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves Uninsulated
- NEMIQ XLCE XLCE 0510 0.5-10 mm² Crimp Tool Indent Crimping for Cable End Sleeves
