NEMIQ XLCE XLCE 0510 Crimp Tool Clamp for Cable End Sleeves

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$73.44

(exc. GST)

$80.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$73.44-
10 +$67.558%

*price indicative

RS Stock No.:
433-200
Distrelec Article No.:
180-48-175
Mfr. Part No.:
XLCE 0510
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sub Type

Clamp

Product Type

Crimp Tool

For Use With

Cable End Sleeves

Maximum Wire Size mm²

10mm²

Minimum Wire Size mm²

0.5mm²

Series

XLCE

Overall Length

25mm

Model Number

XLCE 0510

Standards/Approvals

EAR99, REACh, RoHS

COO (Country of Origin):
TW

Nemiq XLCE Series Crimp Tool, 25mm Overall Length, Clamp - XLCE 0510


This crimp tool is designed to compress cable end sleeves for secure electrical terminations in professional settings. It operates as a clamp-style implement intended for use with wire end sleeves and offers a Compact form suited to confined workspaces. The tool complies with relevant materials and chemical limits, aligning with applicable industry controls for restricted substances.

Features and Benefits:


• 25 mm overall length enables access in confined areas
• Clamp configuration provides consistent compression force
• Designed for cable end sleeves ensures precise sleeve retention
• Compact form factor reduces hand fatigue during repetitive tasks

Applications


• Suitable for terminating stranded conductor wire sleeves
• Ideal for confined-space electrical panel work
• Used with crimp ferrules during control cabinet assembly
• Can be used for on-site maintenance of cable terminations

What approvals cover chemical and substance restrictions?


It meets chemical compliance classifications listed as EAR99, REACH and RoHS.

Which specific consumables is it intended to work with?


It is intended for use with cable end sleeves and similar wire ferrules.

How does the tool’s form factor affect usability in tight spaces?


The short 25 mm length allows operators to reach connections within restricted enclosures more easily.

What mechanical action does the tool use to secure sleeves?


It employs a clamp-style crimping action to deform sleeves and create a secure electrical and mechanical joint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy