Phoenix Contact CRIMPFOX-RCT 70-1 CRIMPFOX-RCT 70-1 Crimp Tool Indent Crimp for Tubular Cable Lugs
- RS Stock No.:
- 858-4067
- Mfr. Part No.:
- 1212732
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$834.83
(exc. GST)
$918.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $834.83 |
*price indicative
- RS Stock No.:
- 858-4067
- Mfr. Part No.:
- 1212732
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Indent Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Tubular Cable Lugs | |
| Handle Type | Ergonomic | |
| Series | CRIMPFOX-RCT 70-1 | |
| Overall Length | 492mm | |
| Model Number | CRIMPFOX-RCT 70-1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Indent Crimp | ||
Product Type Crimp Tool | ||
For Use With Tubular Cable Lugs | ||
Handle Type Ergonomic | ||
Series CRIMPFOX-RCT 70-1 | ||
Overall Length 492mm | ||
Model Number CRIMPFOX-RCT 70-1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Phoenix Contact CRIMPFOX Hand Crimping Tool for Cable Lugs, 10 mm² - 70 mm² - CRIMPFOX-RCT 70-1 - 1212732
Crimp the ends of cables simply and reliably with this tool from Phoenix Contact. It's a pair of pliers that helps you deform the ends of a cable in order to establish an electrical connection and is specifically designed for use with uninsulated tube lugs.
This is a compact and lightweight tool, so you can carry it around with you easily for on-the-go crimping. The pressure locking mechanism allows you to establish a secure grip on the contact or wire that you're crimping. It unlocks once you reach required pressure, further improving the reliability of your joints. Ergonomic handles mean that you can use this tool safely and comfortably for extended periods of time.
This versatile crimping tool has six separate crimping positions for different sizes of wire cross-sections, making it suitable for a variety of applications. You can use it for power grid maintenance or in electronics and industrial manufacturing situations.
• Overall length of 492 mm
• Wire size of 10 to 70 mm²
• Black handle colour
• Indent crimp
Unlockable pressure lock
Related links
- Phoenix Contact CRIMPFOX-RCT 16-1 CRIMPFOX-RCT 16-1 Crimp Tool Indent and Hexagon Crimp for Uninsulated Tubular Cable
- Phoenix Contact CRIMPFOX-RCT 25-1 CRIMPFOX-RCT 25-1 Crimp Tool Hexagon Crimp for Uninsulated Tubular Cable Lugs
- Phoenix Contact CRIMPFOX-RC 25 CRIMPFOX-RC 25 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox Crimp Tool Indent Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RC 6 CRIMPFOX-RC 6 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RC 10 CRIMPFOX-RC 10 Crimp Tool Double Indent Crimp for Uninsulated Terminal
