TE Connectivity PIDG PG 22-16 6762-203-22233 Hand Crimping Tool Hand Tool for Cable And Wires
- RS Stock No.:
- 677-998
- Mfr. Part No.:
- 69151-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-998
- Mfr. Part No.:
- 69151-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | Cable And Wires | |
| Series | PIDG PG 22-16 | |
| Model Number | 6762-203-22233 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With Cable And Wires | ||
Series PIDG PG 22-16 | ||
Model Number 6762-203-22233 | ||
Adjustable Ratchet No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity CERTI-CRIMP premium hand tools are set to a specific handle force at our factory, based on bottoming the dies at their maximum Terminal and wire requirements. All CERTI-CRIMP tools include a Certificate of Certification without charge to the customer. This documents that the tool was certified at our plant on a given date. This allows the customer to track and predict requirements for future verification of tool performance.
Maintaining Consistent Crimp Performance
Ratchet system helps the operator use the tool according to the Terminal designers intent
Related links
- TE Connectivity Brown
- Crimp Tools
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
