TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- RS Stock No.:
- 680-639
- Mfr. Part No.:
- 91592-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$3,683.52
(exc. GST)
$4,051.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,683.52 |
*price indicative
- RS Stock No.:
- 680-639
- Mfr. Part No.:
- 91592-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hand Crimping Tool | |
| Product Type | Hand Crimping Tool | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Series | CERTI-CRIMP II | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hand Crimping Tool | ||
Product Type Hand Crimping Tool | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Series CERTI-CRIMP II | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium Crimp Tooling offers a robust connectivity solution suitable for a range of applications requiring dependable electrical connections. Designed with precision engineering, this product ensures high performance in demanding environments, making it Ideal for automotive, industrial, and aerospace sectors. Its innovative design enhances reliability while simplifying installation, allowing for seamless integration into existing systems. This product embodies the commitment to quality and efficiency that TE Connectivity is known for, ensuring that users receive optimal performance and durability. With a focus on high standards, it addresses the needs of professionals looking for quality connectivity solutions.
Engineered for reliability in harsh environments
Simplifies installation with an intuitive design
Enhances operational efficiency through superior connectivity
Versatile compatibility across multiple applications
Built to meet industry standards ensuring consistent performance
Durable materials provide extended product lifespan
Aids in reducing system downtime for increased productivity
Related links
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Positive Lock Receptacles
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Coaxial Type Crimp Tooling Black
