TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- RS Stock No.:
- 680-873
- Mfr. Part No.:
- 91547-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-873
- Mfr. Part No.:
- 91547-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Crimping Tool | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Series | 53 Series | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Crimping Tool | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series 53 Series | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Tool is engineered for precision and reliability, essential for achieving accurate crimping in various Terminal applications. This tool leverages Advanced bottoming die technology, ensuring that optimal crimp force is applied consistently across any crimp profile. With a focus on maintaining electrical conductivity and mechanical stability, the crimper designed to meet stringent industry standards. It guarantees a repeatable performance that aligns seamlessly with your specific requirements, making it an indispensable asset for professionals looking to enhance production consistency and quality.
Designed with bottoming dies to assure precision in crimping every time
Ensures consistent application of crimp force within tight tolerances
Ratchet mechanism aids in achieving optimal compression reliably
Factory set handle pressure guarantees adherence to specifications
Includes a Certificate of Certification for traceability and quality assurance
Regular maintenance and recertification keep performance standards high
Crimp profile repeatability is essential for consistent results
Compatible with TE terminals for enhanced reliability in various applications
Related links
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity DAHT 675477-000 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity 539783-1 Crimp Tool Hand Crimping Tool
- TE Connectivity AMP Crimp Tool Hand Crimping Tool for Quick Connects Terminals
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
