TE Connectivity AMP 749069-5 Hand Crimping Tool Hand Tool for Cable And Wires
- RS Stock No.:
- 679-106
- Mfr. Part No.:
- 755336-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$2,586.42
(exc. GST)
$2,845.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,586.42 |
*price indicative
- RS Stock No.:
- 679-106
- Mfr. Part No.:
- 755336-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | Cable And Wires | |
| Series | AMP | |
| Model Number | 749069-5 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With Cable And Wires | ||
Series AMP | ||
Model Number 749069-5 | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Tooling is a fixed, non-adjustable crimping tool designed for precise and consistent crimping of terminals and connectors. Its fixed configuration ensures uniform performance, Ideal for high-volume applications where reliability and durability are essential. Suitable for both battery-powered and manual operation, its engineered for efficient, long-lasting use in commercial and industrial settings.
Double Action Hand Tool
Related links
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AMP Crimp Tool Hand Crimping Tool for Quick Connects Terminals
- TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity 7553 755337-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity SUPER CHAMP IV 696125-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity PIDG PG 22-16 6762-203-22233 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity AMP Hand Crimping Tool
