TE Connectivity Hand Crimping Tool Hand Crimping Tool
- RS Stock No.:
- 680-116
- Mfr. Part No.:
- 91587-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$3,392.73
(exc. GST)
$3,732.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,392.73 |
*price indicative
- RS Stock No.:
- 680-116
- Mfr. Part No.:
- 91587-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Crimping Tool | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Crimping Tool | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity crimp tool delivers precise and consistent crimping performance, ensuring optimal compression of wire terminals. Designed with bottoming dies, this tool guarantees the application of the correct crimp force, resulting in superior tensile strength and electrical conductivity. The integrated ratchet mechanism aids operators in achieving the desired result by preventing the tool from opening before the dies have fully bottomed out. Coupled with a Certificate of Certification, this tool not only meets stringent quality standards but also provides traceability for your quality assurance processes.
Bottoming dies ensure correct crimp force application
Integrated ratchet mechanism enhances operational reliability
Certificates provided for quality documentation and traceability
Consistently maintains tensile strength and electrical performance
Factory calibrated for optimal handle force settings
Designed to meet TE Terminal specifications for reliability
Regular maintenance and certification support ongoing performance excellence
Ideal for both insulated and uninsulated crimping applications
Related links
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity DAHT 675477-000 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity AMP 749069-5 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity 7553 755337-1 Hand Crimping Tool Hand Tool for Cable And Wires
