Molex Crimp Tool
- RS Stock No.:
- 534-311
- Distrelec Article No.:
- 301-30-421
- Mfr. Part No.:
- 638274900
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$1,845.90
(exc. GST)
$2,030.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,845.90 |
*price indicative
- RS Stock No.:
- 534-311
- Distrelec Article No.:
- 301-30-421
- Mfr. Part No.:
- 638274900
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Molex 207129, Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129 22 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 20 AWG Crimp Tool Hand Crimp Tool
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
