Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.71
(exc. GST)
$84.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.71 |
| 10 + | $70.57 |
*price indicative
- RS Stock No.:
- 658-957
- Mfr. Part No.:
- 449B
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Overall Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Overall Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Standard Crimping Tool is designed for crimping pre-insulated terminals ranging from 1.5 to 6 mm² as well as bare terminals in the same size range. It also offers stripping capabilities for wires ranging from 0.75 to 6 mm². The tool features an integrated wire cutter function for added convenience.
Meets ASME B107.500 standards and certifications
Lifetime warranty, allowing for easy exchange in case of any issues
Related links
- Facom Crimp Tool Crimp Tool for Tubular Ring Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Wire Ferrules
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Facom 789 10 to 70 mm Crimp Tool Crimp Tool for Starter Battery Tailgate
- TE Connectivity 234169 Crimp Tool Crimp Tool
- TE Connectivity Crimp Tool Crimp Tool
- RS PRO V9011 Crimp Tool Crimp Tool for Crimp Contacts
