Molex 207129, Hand Crimp Tool

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$757.05

(exc. GST)

$832.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$757.05
2 +$741.40

*price indicative

RS Stock No.:
222-2945
Mfr. Part No.:
638281900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Molex hand crimp tool is use for 2.50mm pitch SPOX crimp terminal. It is also used for 2.50mm pitch mini-latch crimp terminals.

It is EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy