Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- RS Stock No.:
- 497-862
- Mfr. Part No.:
- 1108766
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$418.72
(exc. GST)
$460.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $418.72 |
*price indicative
- RS Stock No.:
- 497-862
- Mfr. Part No.:
- 1108766
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | Wires | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Series | Crimpfox | |
| Overall Length | 19mm | |
| Standards/Approvals | DIN 46228-1, EAC ID: RU x-DE.xx08.B.02974, DIN 46228-4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With Wires | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 24AWG | ||
Series Crimpfox | ||
Overall Length 19mm | ||
Standards/Approvals DIN 46228-1, EAC ID: RU x-DE.xx08.B.02974, DIN 46228-4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping pliers are engineered for precision and efficiency, ensuring optimal connections for both insulated and uninsulated ferrules. Designed to handle wire cross sections ranging from 0.25 mm² to 4 mm², these pliers offer a reliable solution for a variety of electrical applications. Featuring a square crimp compression method, the tool guarantees the integrity of electrical connections, while its ergonomic design allows for minimal effort during operation. With a robust build and lightweight materials, this product not only enhances user comfort but also promises longevity in demanding environments.
Tool free unlockable pressure lock facilitates easy handling
Crimping force can be adjusted for customised application needs
Compatible with TWIN ferrules enhancing versatility
Compact dimensions provide ease of storage and transport
Manufactured to DIN standards which ensuring compliance and reliability
Related links
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
- Phoenix Contact Crimpfox Crimp Tool Indent Crimp for Wires
- Phoenix Contact Coaxial Type Crimp Tool Black
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-CX 10.90-1 Crimp Tool Compact Plier for Coaxial Connector
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-CX 7 TNC Connectors, HDTV
