Phoenix Contact ZAP 100 T 1203262 Crimp Tool Crimping Plier for Ferrule

Subtotal (1 unit)*

$1,768.46

(exc. GST)

$1,945.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,768.46

*price indicative

RS Stock No.:
131-267
Mfr. Part No.:
1203262
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Crimping Plier

For Use With

Ferrule

Height Safe

Yes

Series

ZAP 100 T

Overall Length

200mm

Model Number

1203262

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact pneumatic crimping tool is designed for table-top use, specially developed for pre-assembling conductors. Activated by a foot valve, it features two integrated recesses for quick access to ferrules. Ideal for conductor cross sections ranging from 4 to 10 mm2.

Designed for pre-assembling conductors

Foot valve activated crimping process

Two recesses for quick ferrule access

Conductor range of 4 to 10 mm²

Compact design for table-top use

Efficient crimping for various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy