Phoenix Contact Crimpfox Crimp Tool Indent Crimp for Wires
- RS Stock No.:
- 497-720
- Mfr. Part No.:
- 1212776
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$575.31
(exc. GST)
$632.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $575.31 |
*price indicative
- RS Stock No.:
- 497-720
- Mfr. Part No.:
- 1212776
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Indent Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Wires | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Series | Crimpfox | |
| Overall Length | 256mm | |
| Standards/Approvals | EU RoHS, EAC ID: RU x-DE.xx08.B.02974, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Indent Crimp | ||
Product Type Crimp Tool | ||
For Use With Wires | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 8AWG | ||
Series Crimpfox | ||
Overall Length 256mm | ||
Standards/Approvals EU RoHS, EAC ID: RU x-DE.xx08.B.02974, EU REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is expertly designed for precision and efficiency in crimping uninsulated cable lugs and insulated tube lugs. Featuring a dual indent crimping mechanism, this tool significantly reduces the physical effort needed during use, enhancing user comfort while ensuring reliable connections. Its innovative design caters to various conductor sizes, with a cross section range accommodating cables from 4 mm² to 10 mm². Durably constructed, this tool not only meets the highest standards of quality but also complies with environmental regulations.
Laser marking capability tailors the tool according to customer specifications
Compact dimensions enhance portability and ease of use in tight spaces
Durable construction ensures longevity making it suitable for high frequency use
Environmentally compliant aligning with modern eco friendly practices
Compatible with a range of accessories expanding its versatility
Related links
- Phoenix Contact CRIMPFOX-RC 25 CRIMPFOX-RC 25 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RC 10 CRIMPFOX-RC 10 Crimp Tool Double Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RC 6 CRIMPFOX-RC 6 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RCT 70-1 CRIMPFOX-RCT 70-1 Crimp Tool Indent Crimp for Tubular Cable Lugs
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
