NEMIQ K4 Crimp Tool Clamp for Cable and Sleeves
- RS Stock No.:
- 288-4632
- Distrelec Article No.:
- 180-49-900
- Mfr. Part No.:
- K4 (CAMIC 10 1906)
- Brand:
- NEMIQ
Subtotal (1 unit)*
$104.72
(exc. GST)
$115.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.72 |
*price indicative
- RS Stock No.:
- 288-4632
- Distrelec Article No.:
- 180-49-900
- Mfr. Part No.:
- K4 (CAMIC 10 1906)
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Clamp | |
| For Use With | Cable and Sleeves | |
| Series | K4 | |
| Overall Length | 150mm | |
| Standards/Approvals | REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Clamp | ||
For Use With Cable and Sleeves | ||
Series K4 | ||
Overall Length 150mm | ||
Standards/Approvals REACh, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Nemiq Series K4 Crimp Tool, 150mm Overall Length, Clamp - K4 (CAMIC 10 1906)
This crimp tool is designed for forming secure connections between cables and sleeves in general wiring and assembly tasks. It operates as a clamp-style hand tool intended for use with cable and sleeves, offering a Compact form factor suited to confined workspaces. The product meets relevant material-restriction standards applicable to electrical and industrial components.
Features and Benefits:
• 150mm overall length for improved access in confined spaces
• Clamp configuration provides consistent compression force
• Conforms to REACH and RoHS ensuring restricted-substance compliance
• Clamp configuration provides consistent compression force
• Conforms to REACH and RoHS ensuring restricted-substance compliance
Applications
• Suitable for terminating cable and sleeves in control panels
• Used with wiring-harness assembly in confined enclosures
• Ideal for on-site electrical repair and maintenance tasks
• Used with wiring-harness assembly in confined enclosures
• Ideal for on-site electrical repair and maintenance tasks
What materials can it be used on?
It is intended for use with conductive cables and matching sleeves designed for mechanical crimping.
Which regulatory standards apply to its composition?
The tool is produced in accordance with REACH and RoHS substance restrictions.
Related links
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- Klauke Crimping Tool Crimp Tool for Twin Wire End Sleeves
- Klauke K507 Crimping Tool Crimp Tool for Wire End Sleeves
- RS PRO Crimp Tool Crimp Tool for Wire End Sleeves
- RS PRO RZR Crimp Tool for Wire End Sleeves
- RS PRO Crimp Tool Crimping Bootlace Ferrule for Wire End Sleeves
- RS PRO RZR Crimp Tool Non-Releasable for Wire End Sleeves
- RS PRO 4300 0.14 To 10 mm² Crimp Tool Crimp Tool for Wire End Sleeves
