NEMIQ NCX NCX SOLAR Crimp Tool Ratchet Model Mechanical for Cable Lugs and Connectors
- RS Stock No.:
- 433-096
- Distrelec Article No.:
- 303-72-176
- Mfr. Part No.:
- NCX SOLAR
- Brand:
- NEMIQ
Subtotal (1 unit)*
$223.63
(exc. GST)
$245.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $223.63 |
*price indicative
- RS Stock No.:
- 433-096
- Distrelec Article No.:
- 303-72-176
- Mfr. Part No.:
- NCX SOLAR
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Ratchet Model Mechanical | |
| Handle Type | Ergonomic | |
| For Use With | Cable Lugs and Connectors | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Series | NCX | |
| Overall Length | 235mm | |
| Model Number | NCX SOLAR | |
| Standards/Approvals | EAR99, REACh | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Ratchet Model Mechanical | ||
Handle Type Ergonomic | ||
For Use With Cable Lugs and Connectors | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 6mm² | ||
Series NCX | ||
Overall Length 235mm | ||
Model Number NCX SOLAR | ||
Standards/Approvals EAR99, REACh | ||
- COO (Country of Origin):
- TW
Nemiq NCX Series Crimp Tool, 14AWG Minimum Wire Size, 10AWG Maximum Wire Size - NCX SOLAR
This crimp tool is designed for reliable compression of cable lugs and connectors in electrical installations. It operates as a ratchet mechanical device to ensure consistent crimps for specified conductor sizes. The tool is supplied with an ergonomic handle intended to improve user comfort during repetitive operations and meets relevant regulatory classifications.
Features and Benefits:
• Ratchet mechanism ensures consistent compression and repeatable crimps
• Compatible with 14AWG minimum conductor for small-gauge work
• Supports 10AWG maximum conductor for heavier cable applications
• Ergonomic handle reduces operator fatigue during prolonged use
• Conforms to EAR99 and REACH classifications for material control
• Compatible with 14AWG minimum conductor for small-gauge work
• Supports 10AWG maximum conductor for heavier cable applications
• Ergonomic handle reduces operator fatigue during prolonged use
• Conforms to EAR99 and REACH classifications for material control
Applications
• Suitable for crimping cable lugs in photovoltaic installations
• Used with insulated and uninsulated connectors on site
• Ideal for maintenance of DC cabling in solar arrays
• Can be used for on-site electrical panel wiring tasks
• Used with insulated and uninsulated connectors on site
• Ideal for maintenance of DC cabling in solar arrays
• Can be used for on-site electrical panel wiring tasks
What wire size range can I process with this tool?
It accommodates conductors from 14AWG up to 10AWG.
Which connection types are compatible with the mechanism?
The tool is for use with cable lugs and various connector styles designed for compression crimps.
How does the handle affect field work?
The ergonomic handle reduces hand strain and improves grip stability during repetitive crimps.
Are there regulatory classifications relevant to handling and shipping?
The product is categorised under EAR99 and is listed with REACH considerations.
Related links
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX I0560 0.5-6 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX NCX F0560 0.5-6 mm² Crimp Tool Roll Compression (Shrinking) for Cable Lugs
- NEMIQ NCX MC4 NCX MC4 Crimp Tool for Cable Lugs And Connectors, Solar Cell Connectors
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- NEMIQ NCX Crimp Tool for DT Series
