NEMIQ NCX NCX F0560 Crimp Tool Roll Compression (Shrinking) for Cable Lugs and Connectors
- RS Stock No.:
- 433-092
- Distrelec Article No.:
- 303-72-172
- Mfr. Part No.:
- NCX F0560
- Brand:
- NEMIQ
Subtotal (1 unit)*
$145.24
(exc. GST)
$159.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $145.24 |
*price indicative
- RS Stock No.:
- 433-092
- Distrelec Article No.:
- 303-72-172
- Mfr. Part No.:
- NCX F0560
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Sub Type | Roll Compression (Shrinking) | |
| Handle Type | Ergonomic | |
| For Use With | Cable Lugs and Connectors | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | NCX | |
| Overall Length | 235mm | |
| Model Number | NCX F0560 | |
| Standards/Approvals | EAR99, REACh | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Sub Type Roll Compression (Shrinking) | ||
Handle Type Ergonomic | ||
For Use With Cable Lugs and Connectors | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series NCX | ||
Overall Length 235mm | ||
Model Number NCX F0560 | ||
Standards/Approvals EAR99, REACh | ||
- COO (Country of Origin):
- SE
Nemiq NCX Series Crimp Tool, 235mm Overall Length, Ergonomic Handle - NCX F0560
This crimp tool is designed for compressing and shrinking metal terminations used in cable work. It operates as a roll-compression implement for creating secure joints on lugs and connectors, intended for professional electrical and installation environments. Compliance references indicate suitability for regions respecting EAR99 and REACH classifications.
Features and Benefits:
• Roll-compression action produces uniform cold-deformation crimps
• Ergonomic handle reduces operator fatigue during repetitive use
• Compatible with cable lugs and connectors for versatile application
• Conforms to EAR99 classification for export-control considerations
• Meets REACH parameters for regulated-substance awareness
• Ergonomic handle reduces operator fatigue during repetitive use
• Compatible with cable lugs and connectors for versatile application
• Conforms to EAR99 classification for export-control considerations
• Meets REACH parameters for regulated-substance awareness
Applications
• Used with cable lugs in electrical installation tasks
• Suitable for crimping connectors in site-maintenance work
• Ideal for field service engineers performing termination work
• Used for on-site cable connector preparation and repair
• Suitable for assembly lines handling connector joints
• Suitable for crimping connectors in site-maintenance work
• Ideal for field service engineers performing termination work
• Used for on-site cable connector preparation and repair
• Suitable for assembly lines handling connector joints
Which termination types can it process?
It is intended for use with cable lugs and connector fittings that require roll-compression shrinking.
How does the handle influence operation?
The ergonomic grip is shaped to improve hand placement and reduce muscle strain during extended crimping tasks.
What regulatory classifications apply to this tool?
The tool is listed under EAR99 and is noted with REACH considerations for chemical registration and reporting.
What is the overall tool length and how does that affect use?
The overall length is 235 mm which provides mechanical leverage suitable for manual crimping operations.
Related links
- NEMIQ NCX NCX I0560 0.5-6 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX MC4 NCX MC4 Crimp Tool for Cable Lugs And Connectors, Solar Cell Connectors
- NEMIQ NCX Crimp Tool for DT Series
