NEMIQ NCX MC4 NCX MC4 Crimp Tool Roll Compression (Shrinking) for Cable Lugs And Connectors, Solar Cell Connectors

Subtotal (1 unit)*

$227.73

(exc. GST)

$250.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$227.73

*price indicative

RS Stock No.:
288-5017
Distrelec Article No.:
303-72-175
Mfr. Part No.:
NCX MC4
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sub Type

Roll Compression (Shrinking)

Product Type

Crimp Tool

For Use With

Cable Lugs And Connectors, Solar Cell Connectors

Handle Type

Ergonomic

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

14AWG

Series

NCX MC4

Overall Length

235mm

Model Number

NCX MC4

Adjustable Ratchet

Yes

Standards/Approvals

EAR99, REACh

COO (Country of Origin):
TW

Nemiq NCX MC4 Series Crimp Tool, 10 AWG Minimum Wire Size, 14AWG Maximum Wire Size - NCX MC4


This crimp tool is designed to compress roll-style terminals for photovoltaic and General Cable work. It is intended for use with cable lugs, connectors and solar cell connectors, providing a controlled crimping method for compatible conductive fittings. The tool incorporates an ergonomic handle and an adjustable ratchet mechanism to support repetitive tasks in electrical installation environments.

Features and Benefits:


• Adjustable ratchet for consistent crimp cycles
• Ergonomic handle reduces operator fatigue
• Supports 10 AWG minimum for heavier conductors
• Accepts up to 14 AWG for finer solar cables
• Roll compression action produces shrink-style crimps

Applications


• Suitable for crimping cable lugs on solar arrays
• Used with MC4-type photovoltaic connectors
• Ideal for terminating solar cell connector leads
• Can be used for onsite electrical installation work
• Suitable for repeated crimps in panel assembly

What handle characteristics aid prolonged use?


The handle is ergonomically shaped to improve grip comfort and reduce strain during extended operation.

How does the ratchet affect crimp quality?


The adjustable ratchet ensures a controlled release only after the required compression is achieved, helping maintain consistent crimps.

Which connector styles are compatible with the tool?


It is intended for use with cable lugs, general connectors and solar cell connectors designed for roll compression termination.

What standards or listings are associated with the tool?


The product is listed under EAR99 and is REACH compliant.

What is the overall physical length for handling considerations?


The tool measures 235 mm overall, providing leverage suitable for manual crimping tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy