NEMIQ NCX NCX F0110 Crimp Tool Open Barrel for Cable Lugs and Connectors

Subtotal (1 unit)*

$152.51

(exc. GST)

$167.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$152.51

*price indicative

RS Stock No.:
433-091
Distrelec Article No.:
303-72-171
Mfr. Part No.:
NCX F0110
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sub Type

Open Barrel

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

Cable Lugs and Connectors

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.1mm²

Series

NCX

Overall Length

235mm

Model Number

NCX F0110

Standards/Approvals

EAR99, REACh

COO (Country of Origin):
TW

Nemiq NCX Series Crimp Tool, 235mm Overall Length, Open barrel - NCX F0110


This crimp tool is designed for forming secure connections between conductors and cable lugs or connectors in industrial and workshop settings. It is an open-barrel variant intended to compress terminations reliably while offering a handle shaped for user comfort. The product meets EAR99 and REACH classifications for regulatory considerations.

Features and Benefits:


• Ergonomic handle reduces operator fatigue during repetitive tasks
• Open-barrel design enables consistent compression of terminations
• Compatible with cable lugs for dependable electrical joints
• Suited to connector crimping for varied assembly requirements
• Conforms to EAR99 and REACH classifications for regulatory handling

Applications


• Suitable for crimping cable lugs in electrical installations
• Ideal for connector assembly in control panels
• Used with cable lugs and connectors in maintenance work
• Can be used for on-site wiring and repair tasks

What length is the tool and how does that affect handling?


It has a 235 mm overall length which balances reach and leverage for manual crimping.

What termination types can be processed with this tool?


It processes open-barrel terminations specifically intended for cable lugs and similar connectors.

What ergonomic considerations are incorporated into the design?


The handle is formed to improve grip comfort and reduce strain during extended use.

Which regulatory classifications are associated with the product?


It is listed under EAR99 and REACH for applicable regulatory handling and materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy