Lumberg Automation XZC XZC 0707 Crimp Tool Spe Field Attachable Accessory for SPE Connector
- RS Stock No.:
- 145-961
- Mfr. Part No.:
- 932507007 XZC 0707
- Brand:
- Lumberg Automation
Subtotal (1 pack of 1 unit)*
$3,191.91
(exc. GST)
$3,511.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $3,191.91 |
*price indicative
- RS Stock No.:
- 145-961
- Mfr. Part No.:
- 932507007 XZC 0707
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Crimp Tool | |
| Sub Type | Spe Field Attachable Accessory | |
| For Use With | SPE Connector | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Series | XZC | |
| Model Number | XZC 0707 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Crimp Tool | ||
Sub Type Spe Field Attachable Accessory | ||
For Use With SPE Connector | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 22AWG | ||
Series XZC | ||
Model Number XZC 0707 | ||
Standards/Approvals RoHS Compliant | ||
The Lumberg Automation Crimping Tool is an accessory for SPE family, making it ideal for attaching SPE T1 Industrial or M12 SPE field attachable connectors. This tool ensures precise and reliable crimping, facilitating efficient and secure connections in industrial applications. Its ergonomic design enhances usability, making it a valuable addition to any toolkit.
Conductor cross section is AWG 24 to AWG 22
RoHS compliant
Related links
- Lumberg Automation XZC XZC 0706 Crimp Tool Spe Field Attachable Accessory for SPE Connector
- Molex 121023 3 pole Form C-Micro 9.4mm Field Attachable Connector 300V dc Voltage
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
