Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- RS Stock No.:
- 145-951
- Mfr. Part No.:
- 935084001 GKMF1X/9 L
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $8.30
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$20.95
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.95 | $4.19 | - |
| 5 + | $19.29 | $3.858 | $8.30 |
*price indicative
- RS Stock No.:
- 145-951
- Mfr. Part No.:
- 935084001 GKMF1X/9 L
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Connector Ring | |
| Accessory Type | Mounting Screw | |
| For Use With | SPE Receptacles | |
| Colour | Silver | |
| Material | Fluorelastomer | |
| Series | SPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Connector Ring | ||
Accessory Type Mounting Screw | ||
For Use With SPE Receptacles | ||
Colour Silver | ||
Material Fluorelastomer | ||
Series SPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Screw is an SPE receptacle M8 accessory, designed for front wall mounting and features a straight connector configuration. It offers a versatile connection type that includes screw locking mechanisms, ensuring secure and reliable connectivity in a variety of applications. This accessory is ideal for simplifying installations while maintaining robust performance.
Nickel plated thread
RoHS compliant
IP65 and IP67 protection rating
Related links
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series
