Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- RS Stock No.:
- 145-956
- Mfr. Part No.:
- 935077009 HK2F6S2CGS/12,5 L
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save $35.30
View bulk pricing optionsSubtotal (1 unit)*
$44.17
(exc. GST)
$48.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.17 | - |
| 10 + | $40.64 | $35.30 |
*price indicative
- RS Stock No.:
- 145-956
- Mfr. Part No.:
- 935077009 HK2F6S2CGS/12,5 L
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Connector Ring | |
| Shell Size | 14.2 x 15.75 mm | |
| Accessory Type | Mounting Screw | |
| For Use With | SPE Receptacles | |
| Colour | Silver | |
| Material | Nickel Plated | |
| Series | SPE Receptacles | |
| Standards/Approvals | IEEE 802.3bu, IEEE 802.3cg, IEC 63171-6 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Connector Ring | ||
Shell Size 14.2 x 15.75 mm | ||
Accessory Type Mounting Screw | ||
For Use With SPE Receptacles | ||
Colour Silver | ||
Material Nickel Plated | ||
Series SPE Receptacles | ||
Standards/Approvals IEEE 802.3bu, IEEE 802.3cg, IEC 63171-6 | ||
- COO (Country of Origin):
- DE
The Lumberg Automation PCB Insert is an SPE receptacle M12 accessory, designed for front wall mounting and features a straight connector configuration. It offers a versatile connection type that includes both screw locking and push pull mechanisms, ensuring secure and reliable connectivity in a variety of applications. This accessory is ideal for simplifying installations while maintaining robust performance.
Nickel plated thread
RoHS compliant
IP65 and IP67 protection rating
Shielded
Related links
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series
