Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles

Get a bulk buy discount

Add 10 more to save $12.40

View bulk pricing options

Subtotal (1 unit)*

$15.85

(exc. GST)

$17.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.85-
10 - 24$14.61$12.40
25 +$12.86$74.75

*price indicative

RS Stock No.:
145-950
Mfr. Part No.:
935078001 GK2H6X/Z B
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Connector Ring

Shell Size

15.75 x 14.2 mm

Accessory Type

Mounting Screw

For Use With

SPE Receptacles

Colour

Silver

Material

Plastic

Series

SPE Receptacle M12 Accessories

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Lumberg Automation Screw is an SPE receptacle M12 accessory, designed for front wall mounting and features a straight connector configuration. It offers a versatile connection type that includes both screw locking and push pull mechanisms, ensuring secure and reliable connectivity in a variety of applications. This accessory is ideal for simplifying installations while maintaining robust performance.

Nickel plated thread

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy