Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- RS Stock No.:
- 145-957
- Mfr. Part No.:
- 935082001 RKMEXS8MGS/A L
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$9.38
(exc. GST)
$10.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.38 | - |
| 10 - 24 | $8.63 | 7% |
| 25 + | $7.59 | 19% |
*price indicative
- RS Stock No.:
- 145-957
- Mfr. Part No.:
- 935082001 RKMEXS8MGS/A L
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Insert | |
| Shell Size | 8.8 x 10.15 mm | |
| Accessory Type | Insert | |
| For Use With | SPE Receptacles | |
| Colour | Silver | |
| Material | Copper | |
| Standards/Approvals | IEEE 802.3bu, IEEE 802.3cg, IEC 63171-6, UL 2238 | |
| Series | SPE Receptacles | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Insert | ||
Shell Size 8.8 x 10.15 mm | ||
Accessory Type Insert | ||
For Use With SPE Receptacles | ||
Colour Silver | ||
Material Copper | ||
Standards/Approvals IEEE 802.3bu, IEEE 802.3cg, IEC 63171-6, UL 2238 | ||
Series SPE Receptacles | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation PCB Insert is an SPE receptacle M8 accessory, featuring a straight connector configuration. It offers a nickel plated threading. This accessory is ideal for simplifying installations while maintaining robust performance.
Cu/Au plated contact
Copper alloy contact base material
Operating temperature is between 40°C to +90°C
RoHS compliant
- RS Stock No. 0145950
- Mfr. Part No. 935078001 GK2H6X/Z B
Each
$15.85
- RS Stock No. 0145949
- Mfr. Part No. 935078002 GK2F6X/Z B
Each
$14.98
- RS Stock No. 0145962
- Mfr. Part No. 738799002 SPE LOCK NUT M10X0,5 VE10
1 Pack of 10
$11.64
- RS Stock No. 0329852
- Mfr. Part No. RSKF 8
Each
$0.73
Related links
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series
- Lumberg Automation Industrial Circular Connector Solder Plug IP65 RSE Series












