Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- RS Stock No.:
- 130-135
- Mfr. Part No.:
- 1207297
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$31.47
(exc. GST)
$34.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.47 |
*price indicative
- RS Stock No.:
- 130-135
- Mfr. Part No.:
- 1207297
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Automatic Crimping Device | |
| Series | CF-10 ABZH | |
| Model Number | 1207297 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Automatic Crimping Device | ||
Series CF-10 ABZH | ||
Model Number 1207297 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting material is designed as accessories for an automatic crimping device, providing a reliable solution for various applications.
Compatible with different wire sizes
Durable construction for long lasting use
Compact and lightweight for easy handling
Related links
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies
- Phoenix Contact CF CRIMPHANDY 1212463 Copper And Aluminium Up To 12 Mm Crimp Tool Crimping Machine for PVC Insulated
- Phoenix Contact CF CRIMPHANDY 1212516 Crimp Tool Replacement Spring for CF CRIMPHANDY 0.75
- Phoenix Contact CF 3000-2 Crimp Tool Crimp Tool for Taped Insulated Ferrules 0.25 to 2.5 mm²
- Phoenix Contact CF 1000 ADW 1212684 Crimp Tool for Cf 1000-1
- Phoenix Contact CF CRIMPHANDY 1212786 Crimp Tool for Crimp Handy
- Phoenix Contact CF CRIMPHANDY 1212515 Crimp Tool Replacement Spring for CF CRIMPHANDY
