TE Connectivity Crimping Tool Anvil for Bench Press - Applicator
- RS Stock No.:
- 785-719
- Mfr. Part No.:
- 856544-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$571.86
(exc. GST)
$629.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.86 |
*price indicative
- RS Stock No.:
- 785-719
- Mfr. Part No.:
- 856544-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| Sub Type | Anvil | |
| For Use With | Bench Press - Applicator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
Sub Type Anvil | ||
For Use With Bench Press - Applicator | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed to ensure reliable electrical connections for various applications. Its robust design offers excellent performance in demanding environments, providing efficient connectivity where it's needed most.
is engineered to withstand high shear loads for durability during crimping
Optimised surface treatments reduce material transfer, prolonging tool life
Excellent toughness and wear resistance maintain performance over extended service
Low friction characteristics enhance crimp quality and reduce force requirements
Related links
- TE Connectivity Crimping Tool for Splices 12-26 AWG
- TE Connectivity 91542 Crimping Tool
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- TE Connectivity 576782 Crimp Tool Terminal Crimping Tool for PIDG STRATO-THERM Terminal
