TE Connectivity AMPSEAL 16 Series Male Crimp Terminal, 18AWG Min, 14AWG Max
- RS Stock No.:
- 782-6203
- Mfr. Part No.:
- 776300-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6203
- Mfr. Part No.:
- 776300-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | AMPSEAL 16 Connector Housing | |
| Series | AMPSEAL 16 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With AMPSEAL 16 Connector Housing | ||
Series AMPSEAL 16 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity .093 Commercial Series Male Crimp Terminal 14AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 14AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 18 AWG Max
