TE Connectivity Dynamic 5000 Series Female Crimp Terminal, 16AWG Min, 14AWG Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4654
Mfr. Part No.:
917802-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Dynamic 5000 Connector Housing

Series

Dynamic 5000

Minimum Wire Size mm²

1.25mm²

Maximum Wire Size mm²

2mm²

Termination Method

Crimp

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Non Compliant

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy