TE Connectivity AMP Universal Power Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 712-1996
- Mfr. Part No.:
- 175151-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.70
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 23 November 2026
- Plus 4,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.057 | $5.70 | - |
| 1300 - 2400 | $0.056 | $5.60 | 1% |
| 2500 + | $0.055 | $5.50 | 3% |
*price indicative
- RS Stock No.:
- 712-1996
- Mfr. Part No.:
- 175151-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP Universal Power Connector Housing | |
| Series | AMP Universal Power | |
| Current | 12A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP Universal Power Connector Housing | ||
Series AMP Universal Power | ||
Current 12A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Universal Power Contacts
Use with Housings stock number 680-2411 typical
TE Connectivity Universal Power Range
- RS Stock No. 7121996P
- Mfr. Part No. 175151-1
Each (Supplied on a Reel)
$0.063
- RS Stock No. 7194398
- Mfr. Part No. 175155-1
Each (In a Pack of 100)
$0.157
- RS Stock No. 7121980
- Mfr. Part No. 175151-2
Each (In a Pack of 100)
$0.049
- RS Stock No. 1642489
- Mfr. Part No. 175155-1
Each (In a Bag of 1000)
$0.123
Related links
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Mini AMP-IN Series Female Crimp Terminal 22 AWG Max









