TE Connectivity AMP Universal Power Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.70

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 5,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.157$15.70
300 - 400$0.153$15.30
500 +$0.15$15.00

*price indicative

Packaging Options:
RS Stock No.:
719-4398
Mfr. Part No.:
175155-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP Universal Power Connector Housing

Current

12A

Series

AMP Universal Power

Contact Plating

Tin

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Non Compliant

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Each (In a Pack of 100)
$0.057
Each (Supplied in a Bag)
$0.157
Each (In a Pack of 100)
$0.049
Each (On a Reel of 5000)
$0.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy