TE Connectivity Power Double Lock Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $6.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.30

(exc. GST)

$11.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.206$10.30-
1250 - 2450$0.201$10.05$6.25
2500 +$0.197$9.85$22.50

*price indicative

Packaging Options:
RS Stock No.:
683-1361
Mfr. Part No.:
177914-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Power Double Lock Connector Housing

Current

14A

Series

Power Double Lock

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
KR

Contacts


TE Connectivity Power Double-Lock Range


TE Connectivity Power Double Lock Connectors are connectors with a Compact design for use in power circuit application and are ideally suited for wiring in refrigerators, Air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Each (In a Pack of 50)
$0.328
Each (On a Reel of 8000)
$0.034
Each (On a Reel of 8000)
$0.062
Each (In a Pack of 100)
$0.045

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy