TE Connectivity Mini AMP-IN Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-4427
- Mfr. Part No.:
- 172782-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$6.30
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 57,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.063 | $6.30 |
*price indicative
- RS Stock No.:
- 719-4427
- Mfr. Part No.:
- 172782-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini AMP-IN Connector Housing | |
| Series | Mini AMP-IN | |
| Current | 7A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.12mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini AMP-IN Connector Housing | ||
Series Mini AMP-IN | ||
Current 7A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.12mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 17mm | ||
Standards/Approvals No | ||
The TE Connectivity 172782-5 is Wire-to-Board / Wire-to-Wire contact 26 – 22 AWG Wire Size female low profile mini AMP-IN connector.
Connector System Wire-to-Board, Wire-to-Wire
Sealable No
Contact Base Material : Brass
Related links
- TE Connectivity Mini AMP-IN Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
